Standard aluminum electrolytic capacitor with 1.8mF capacitance and 25V DC rating. Features 58mR ESR, 2.21A ripple current, and 1.35mA leakage current. Designed for through-hole PCB mounting with a 7.5mm lead pitch and radial termination. Operates from -55°C to 105°C with an 8000-hour lifespan. Dimensions are 16mm diameter and 20mm height.
Nichicon UPW1E182MHD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 29mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.35mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E182MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.