Nichicon's UPW1E182MHD6TN is a 1.8mF radial aluminum electrolytic capacitor with a 25V voltage rating, suitable for use in applications with operating temperatures ranging from -55°C to 105°C. The capacitor features a radial package with a 16mm diameter and 20mm height, and is designed for through-hole mounting. It has a 58mR ESR and 29mR impedance, with a 20% tolerance and 1.878A ripple current rating.
Sign in to ask questions about the Nichicon UPW1E182MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1E182MHD6TN technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 29mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.878A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E182MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.