22µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.4Ω ESR, 600mΩ impedance, and 180mA ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting with a 2mm lead pitch, 5mm diameter, and 11mm height. Supplied on tape and reel, RoHS compliant.
Nichicon UPW1E220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 11mm |
| Impedance | 600mR |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.