22µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 2mm lead pitch, 5mm diameter, and 7mm height, suitable for through-hole PCB mounting. Offers 120mA ripple current, 2.4Ω ESR, and 950mΩ impedance. Operates from -55°C to 105°C with a 2000-hour life rating. Lead-free and RoHS compliant.
Nichicon UPW1E220MDD6 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 950mR |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 16.5uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E220MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.