The Nichicon UPW1E221MPD1TA is a 220uF radial aluminum electrolytic capacitor with a 25V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, packaged in a tape and reel format with 2000 pieces per reel. It has a diameter of 8mm and a height of 0.512inch when seated. The impedance is 117mR and the ripple current is 360.8mA.
Sign in to ask questions about the Nichicon UPW1E221MPD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1E221MPD1TA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 117mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 360.8mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E221MPD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.