Aluminum electrolytic capacitor with 220µF capacitance and 25V DC voltage rating. Features 20% tolerance, 234mΩ ESR, and 117mΩ impedance. Designed for through-hole mounting with a 3.5mm lead pitch and 8mm diameter. Operates from -55°C to 105°C with a ripple current capability of 555mA and a lifespan of 3000 hours.
Nichicon UPW1E221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 234mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.