The Nichicon UPW1E221MPH1TD is a 220uF radial aluminum electrolytic capacitor with a diameter of 8mm and a height of 11.5mm. It has a lead pitch of 3.5mm and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. It is available in an ammo pack packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1E221MPH1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.