Aluminum electrolytic capacitor, 2200µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 35.5mm height. Offers 56mΩ ESR, 22mΩ impedance, 2.51A ripple current, and 1.65mA leakage current. Rated for 7000 hours at 105°C maximum operating temperature.
Nichicon UPW1E222MHD3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.65mA |
| Length | 35.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E222MHD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.