Nichicon UPW1E270MDH technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 11mm |
| Impedance | 1.3R |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1E270MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.