Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 555mA ripple current, and 90mΩ impedance. Radial package measures 10mm diameter by 12.5mm height with 5mm lead pitch. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting with straight radial leads.
Nichicon UPW1E331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.