Aluminum electrolytic capacitor, 3300µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with an 18mm diameter, 25mm height, and 7.5mm lead pitch. Offers 2.74A ripple current, 40mΩ ESR, and 20mΩ impedance. Rated for 8000 hours at 105°C, with a leakage current of 2.475mA and a dissipation factor of 0.14%. Suitable for through-hole mounting and available in bulk packaging.
Nichicon UPW1E332MHD6 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 25mm |
| Impedance | 20mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.475mA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E332MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.