The Nichicon UPW1E332MHD6AA is an aluminum electrolytic capacitor with a capacitance of 3300uF and a working voltage of 25VDC. It has a tolerance of 20% and a maximum operating temperature range of -55°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.023 ohms at 20°C and 100kHz, and 0.046 ohms at -10°C and 100kHz. The capacitor has a low ESR type and a lifetime of 8000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1E332MHD6AA technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2740mA |
| Leakage Current | 2475@1MinuA |
| Lifetime | 8000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.023@20°C@100kHz|0.046@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.