Aluminum electrolytic capacitor with 39µF capacitance and 25V voltage rating. Features 20% tolerance, 1.2Ω ESR, and 450mΩ impedance. Rated for 200mA ripple current and 2000 hours life at 105°C. Radial package with 2mm lead pitch, measuring 6.3mm diameter and 7mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPW1E390MDD6 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 7mm |
| Impedance | 450mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 29.25uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E390MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.