This aluminum electrolytic capacitor has a capacitance of 39uF and a DC rated voltage of 25VDC with a tolerance of 20%. It can handle a ripple current of 200mA and has a leakage current of 4uA at 1 minute. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 2.5mm and can operate at temperatures between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1E390MEH6 technical specifications.
| Capacitance | 39uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 200mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.45@20°C@100kHz|1.2@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.