The Nichicon UPW1E392MHH is a 3.9 millifarad aluminum electrolytic capacitor with a 25 volt rating and 20% tolerance. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -55°C to 105°C. It is not RoHS compliant and contains lead. The capacitor has an impedance of 16 milliohms and a diameter of 16mm, with a height and length of 35.5mm.
Sign in to ask questions about the Nichicon UPW1E392MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1E392MHH technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35.5mm |
| Impedance | 16mR |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1E392MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.