This Nichicon UPW1E392MHH6 is a 3.9mF 25V through hole aluminum electrolytic capacitor with a radial package and 18mm diameter. It has an impedance of 16mR and operates between -55°C and 105°C. The capacitor is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Nichicon UPW1E392MHH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1E392MHH6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Impedance | 16mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1E392MHH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.