The Nichicon UPW1E470MDD1CV is an aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a ripple current of 180. The capacitor has a leakage current of 11.75uA at 2 minutes and a lifetime of 2000 hours. It measures 5x11mm and has a radial termination style with a 2mm pitch. The capacitor operates between -55°C and 105°C and has a low ESR type.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1E470MDD1CV technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 180mA |
| Leakage Current | 11.75@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 0.58@20°C@100kHz|2.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.