470µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a radial leaded, through-hole mount package with a 5mm lead pitch and 0.6mm lead diameter. Offers an ESR of 130mΩ and impedance of 68mΩ, with a ripple current rating of 1.05A. Operates across a temperature range of -55°C to 105°C with a rated life of 5000 hours. This RoHS compliant component is designed for general applications.
Nichicon UPW1E471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.