This is an aluminum electrolytic capacitor with a capacitance of 470uF and a working voltage of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor has a ripple current of 995mA and a leakage current of 352.5uA at 1 minute. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The maximum impedance is 0.065 ohms at 20°C and 100kHz, and 0.13 ohms at -10°C and 100kHz. It can operate between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1E471MPD6FV technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 995mA |
| Leakage Current | 352.5@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.065@20°C@100kHz|0.13@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.