Standard aluminum electrolytic capacitor, 56µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features a radial package measuring 5mm in diameter and 15mm in height, with a 2mm lead pitch and 0.5mm lead diameter. Offers a ripple current of 235mA, ESR of 1Ω, impedance of 500mΩ, and leakage current of 42µA. Designed for through-hole PCB mounting, operating from -55°C to 105°C, with a 2000-hour life rating. RoHS compliant and lead-free.
Nichicon UPW1E560MDD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 15mm |
| Impedance | 500mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 42uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E560MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.