680µF, 25V radial aluminum electrolytic capacitor featuring a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. This polarized capacitor offers a 20% tolerance, 105°C maximum operating temperature, and a 5000-hour life rating. Key electrical specifications include 104mΩ ESR, 52mΩ impedance, and 1.22A ripple current. The component is RoHS compliant and has a dissipation factor of 0.14%.
Nichicon UPW1E681MPD1TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 104mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E681MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.