Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPW1E681MPH1TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Ripple Current | 1.22A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.