Aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rated voltage. Features 20% tolerance, 28mR ESR, and 14mR impedance. Rated for 3.8A ripple current and 8000 hours at 105°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPW1E682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 5.1mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.