The Nichicon UPW1E682MHH is a 6.8mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a diameter of 18mm and a height of 40mm. The capacitor has a tolerance of 20% and an impedance of 14mR. It operates over a temperature range of -55°C to 105°C and is available in bulk packaging. Note that this capacitor contains lead and is not RoHS compliant.
Nichicon UPW1E682MHH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Impedance | 14mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1E682MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.