Aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 120mA ripple current, and low ESR of 5R. This radial component measures 5mm in diameter and 11mm in height, with a 2mm lead pitch for PCB mounting. Designed for through-hole applications, it operates from -55°C to 105°C and offers a 2000-hour life at rated conditions.
Nichicon UPW1H100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 11mm |
| Impedance | 1.4R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 15uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| Ripple Current (AC) | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.