Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 1.5mm lead pitch, 4mm diameter, and 11mm height. Offers 90mA ripple current, 2000-hour life at 105°C, and 15µA leakage current. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UPW1H100MDD6 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 11mm |
| Impedance | 2.5R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 15uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H100MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.