Aluminum electrolytic capacitor, 1000µF capacitance, 50V voltage rating, and 20% tolerance. Features a 16mm diameter, 25mm height, and 7.5mm lead pitch for radial mounting. Offers 2.235A ripple current, 68mΩ ESR, and 34mΩ impedance. Operates from -55°C to 105°C with an 8000-hour lifespan.
Nichicon UPW1H102MHD1TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.235A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H102MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.