The Nichicon UPW1H102MHH is a 1mF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Nichicon UPW1H102MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H102MHH technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.235A |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1H102MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.