Aluminum electrolytic capacitor with 120µF capacitance and 50V DC rating. Features 20% tolerance, 324mΩ ESR, and 155mΩ impedance. Rated for 635mA ripple current and 3000 hours of life at 105°C. Radial package measures 8mm diameter by 15mm height with a 3.5mm lead pitch. Through-hole mounting and lead-free termination.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1H121MPD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 324mR |
| Height | 15mm |
| Impedance | 155mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 180uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Ripple Current | 635mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.