The Nichicon UPW1H121MPD1FA is a 120uF aluminum electrolytic capacitor with a rated voltage of 50VDC and 20% tolerance. It features a maximum impedance of 0.12 ohms at 20°C and 100kHz, and 0.24 ohms at -10°C and 100kHz. The capacitor has a low ESR type and a maximum operating temperature of 105°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. The capacitor is constructed with an aluminum cylindrical can and has a size of 8 x 15mm.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1H121MPD1FA technical specifications.
| Capacitance | 120uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 635mA |
| Leakage Current | 180@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.24@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.