Aluminum electrolytic capacitor, 120µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for radial through-hole mounting. Offers 620mA ripple current, 180µA leakage current, and an operating temperature range of -55°C to 105°C. Includes 5000-hour life expectancy and 324mΩ ESR.
Sign in to ask questions about the Nichicon UPW1H121MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H121MPD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 324mR |
| Height | 12.5mm |
| Impedance | 162mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 180uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H121MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.