Aluminum electrolytic capacitor, 120µF capacitance, 50V voltage rating, and 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for radial mounting. Offers 620mA ripple current, 324mΩ ESR, and 162mΩ impedance. Rated for 7000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Supplied in tape and reel packaging.
Nichicon UPW1H121MPD6TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 324mR |
| Height | 12.5mm |
| Impedance | 162mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H121MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.