Aluminum electrolytic capacitor, 1200µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a ripple current of 2.7A, low impedance of 28mΩ, and leakage current of 1.8mA. Designed for through-hole mounting with a radial package, measuring 16mm in diameter and 31.5mm in height, with a 7.5mm lead pitch. Operates from -55°C to 105°C with a lifespan of 8000 hours.
Nichicon UPW1H122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.8mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H122MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.