Aluminum electrolytic capacitor, 1200µF capacitance, 50V DC rated voltage, 20% tolerance. Features 58mΩ ESR, 29mΩ impedance, and 2.61A ripple current. Operates from -55°C to 105°C with 8000 hours of life at rated conditions. Radial package with 7.5mm lead pitch, 18mm diameter, and 25mm height. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UPW1H122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 29mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.8mA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H122MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.