Aluminum electrolytic capacitor, 150µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 5000-hour life at 105°C maximum operating temperature, with a ripple current of 615mA. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Through-hole mounting for PCB applications, with 324mΩ ESR and 155mΩ impedance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 324mR |
| Height | 12.5mm |
| Impedance | 155mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 225uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 615mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |