Standard aluminum electrolytic capacitor, 1500µF capacitance, 50V DC rated voltage, 20% tolerance. Features 50mΩ ESR, 2.7A ripple current, and 2.25mA leakage current. Operates from -55°C to 105°C with an 8000-hour life rating. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Through-hole mounting for PCB applications.
Nichicon UPW1H152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.25mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.