Aluminum electrolytic capacitor with 1500µF capacitance and 50V DC rating. Features 20% tolerance, 2.79A ripple current, and 25mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -55°C to 105°C with an 8000-hour life expectancy at rated conditions. Dimensions are 16mm diameter and 35.5mm height.
Nichicon UPW1H152MHD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 25mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.25mA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.79A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H152MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.