Standard aluminum electrolytic capacitor, 180µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch for radial mounting. Offers 850mA ripple current, 238mΩ ESR, 119mΩ impedance, and 270µA leakage current. Designed for 5000 hours of operation at 105°C, with a temperature range of -55°C to 105°C. Lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPW1H181MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H181MPD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 238mR |
| Height | 16mm |
| Impedance | 119mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 270uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H181MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.