Nichicon's UPW1H181MPD6AA is an aluminum electrolytic capacitor with a capacitance of 180uF, rated for 50VDC and 20% tolerance. It has a maximum ripple current of 850mA and a leakage current of 270uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 5mm pitch. It operates over a temperature range of -55 to 105°C and has a maximum impedance of 0.119 ohms at 20°C and 100kHz, and 0.238 ohms at -10°C and 100kHz. The capacitor is designed for through-hole mounting.
Nichicon UPW1H181MPD6AA technical specifications.
| Capacitance | 180uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 850mA |
| Leakage Current | 270@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.119@20°C@100kHz|0.238@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.