The Nichicon UPW1H181MPH is a radial through hole aluminum electrolytic capacitor with a capacitance of 180uF and a voltage rating of 50V. It has a tolerance of 20% and an impedance of 120mR. The capacitor is packaged in bulk with 200 units per package and is not RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Nichicon UPW1H181MPH technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 120mR |
| Lead Free | Contains Lead |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.