The Nichicon UPW1H181MPH6 is a 50V radial through hole aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It has an impedance of 119mR and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is not RoHS compliant due to containing lead. It has a diameter of 10mm and a height of 16mm, with a length of 16mm.
Nichicon UPW1H181MPH6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Impedance | 119mR |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.