Aluminum electrolytic capacitor, 1800µF capacitance, 50V DC rated voltage, 20% tolerance. Features 3A ripple current, 2.7mA leakage current, and 25mΩ impedance. Operates from -55°C to 105°C with a 8000-hour life rating. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter. Through-hole mounting, bulk packaging.
Sign in to ask questions about the Nichicon UPW1H182MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.1% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.7mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H182MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.