This 22uF electrolytic capacitor has a maximum operating temperature range of -40 to 105 degrees Celsius and a DC rated voltage of 50VDC. It features a 20% tolerance and a maximum impedance of 0.7 ohms at 20 degrees Celsius and 2.8 ohms at -10 degrees Celsius at a frequency of 100kHz. The capacitor has a low ESR type and a maximum ripple current of 170. It is constructed with an aluminum cylindrical can and has a terminal pitch of 2 and a size of 5 by 11. The capacitor is designed for through hole mounting.
Nichicon UPW1H220MDD1CT technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 170mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 0.7@20°C@100kHz|2.8@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.