The UPW1H220MDD1TA from Nichicon is a 22uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a 5mm diameter and 11mm length, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a 20% tolerance. It is lead-free and RoHS compliant, packaged in tape and reel quantities of 4000.
Sign in to ask questions about the Nichicon UPW1H220MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H220MDD1TA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.2R |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 51mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H220MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.