Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 180mΩ ESR, and 90mΩ impedance. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions, offering 1.03A ripple current and 330µA leakage current. Dimensions are 10mm diameter and 20mm height.
Sign in to ask questions about the Nichicon UPW1H221MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H221MPD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 20mm |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H221MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.