Aluminum electrolytic capacitor with 220µF capacitance and 50V voltage rating. Features 20% tolerance, 180mΩ ESR, and 90mΩ impedance. Rated for 552.5mA ripple current and operates from -55°C to 105°C. Radial package measures 10mm in diameter and 20mm in height with a 5mm lead pitch, suitable for through-hole mounting.
Sign in to ask questions about the Nichicon UPW1H221MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H221MPD6TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 552.5mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H221MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.