Aluminum electrolytic capacitor with 2200µF capacitance and 50V DC rated voltage, offering 20% tolerance. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Boasts 3.1A ripple current, 46mΩ ESR, and 23mΩ impedance. Designed for through-hole PCB mounting, operating from -55°C to 105°C with an 8000-hour life rating.
Nichicon UPW1H222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 46mR |
| Height | 35.5mm |
| Impedance | 23mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.3mA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.