Aluminum electrolytic capacitor with 27µF capacitance and 50V DC rating. Features 20% tolerance, 1.8Ω ESR, and 215mA ripple current. Designed for through-hole PCB mounting with a 2mm lead pitch and 5x15mm radial package. Operates from -55°C to 105°C with a 2000-hour life expectancy.
Nichicon UPW1H270MDD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 900mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 40.5uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H270MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.