Cap Aluminum Lytic 27uF 50V 20% (5 X 15mm) Radial 2mm 215mA 2000h 105°C Automotive Bulk
Nichicon UPW1H270MDH technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 15mm |
| Impedance | 900mR |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.