Aluminum electrolytic capacitor, 2.2µF capacitance, 50V DC rated voltage, 20% tolerance. Features 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Offers 6Ω ESR, 3Ω impedance, 55mA ripple current, and 4µA leakage current. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole, PCB mountable, lead-free, RoHS compliant.
Nichicon UPW1H2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 11mm |
| Impedance | 3R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H2R2MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.